STMicroelectronics Absolute Pressure Sensor, 126 kPa Operating Max
- RS-stocknr.:
- 234-8881
- Fabrikantnummer:
- LPS22DFTR
- Fabrikant:
- STMicroelectronics
Subtotaal (1 rol van 8000 eenheden)*
€ 17.416,00
(excl. BTW)
€ 21.072,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 8000 + | € 2,177 | € 17.416,00 |
*prijsindicatie
- RS-stocknr.:
- 234-8881
- Fabrikantnummer:
- LPS22DFTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Operating Pressure | 126 kPa | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LPS22DFTR | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 260hPa | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Absolute Pressure Sensor | ||
Maximum Operating Pressure 126 kPa | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LPS22DFTR | ||
Standards/Approvals No | ||
Minimum Operating Pressure 260hPa | ||
The STMicroelectronics LPS22DF is an ultra-compact piezo resistive absolute pressure sensor which functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.
260 to 1260 hPa absolute pressure range
Current consumption down to 1.7 μA
Absolute pressure accuracy 0.5 hPa
Low pressure sensor noise 0.34 Pa
High-performance TCO 0.45 Pa/°C
Embedded temperature compensation
24-bit pressure data output
ODR from 1 Hz to 200 Hz
SPI, I²C or MIPI I3CSM interfaces
Supports 1.08 V digital Interface
Embedded FIFO
Interrupt functions data-Ready, FIFO flags, pressure thresholds
Supply voltage 1.7 to 3.6 V
High shock survivability 22,000 g
Small and thin package
Gerelateerde Links
- STMicroelectronics Absolute Pressure Sensor, 126 kPa Operating Max
- Wurth Elektronik Pressure Sensor, 1000 kPa Operating Max 2500 kPa Overload Max
- Wurth Elektronik Pressure Sensor, 1 kPa Operating Max 10 kPa Overload Max
- Honeywell Piezoresistive Pressure Sensor, 6 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- NXP Low Pressure Sensor, 6 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 1034.21 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max