Amphenol Advanced Sensors Pressure SensorSurface 14 SOIC-14
- RS-stocknr.:
- 257-9528
- Fabrikantnummer:
- NPA-500B-015G
- Fabrikant:
- Amphenol Advanced Sensors
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 257-9528
- Fabrikantnummer:
- NPA-500B-015G
- Fabrikant:
- Amphenol Advanced Sensors
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
| Merk | Amphenol Advanced Sensors | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 60psi | |
| Mount Type | Surface | |
| Package Type | SOIC-14 | |
| Pin Count | 14 | |
| Maximum Operating Pressure | 60 psi | |
| Port Type | Manifold, Barb | |
| Accuracy | ±1.5% FSO | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Operating Temperature | 125°C | |
| Length | 11.36mm | |
| Height | 9.5mm | |
| Series | NPA | |
| Standards/Approvals | RoHS 2010 | |
| Minimum Operating Pressure | 5psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 60psi | ||
Mount Type Surface | ||
Package Type SOIC-14 | ||
Pin Count 14 | ||
Maximum Operating Pressure 60 psi | ||
Port Type Manifold, Barb | ||
Accuracy ±1.5% FSO | ||
Maximum Supply Voltage 5.25V | ||
Maximum Operating Temperature 125°C | ||
Length 11.36mm | ||
Height 9.5mm | ||
Series NPA | ||
Standards/Approvals RoHS 2010 | ||
Minimum Operating Pressure 5psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TH
The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Surface-mountable
Differential, gauge, absolute and low pressure
2 H2O to 30 PSI full scale
On-chip temperature sensor in digital mode
-40°C to 125°C operating temperature range
Total error band < ±1.5% FSO
Proof pressure Up to 60 psi
Gerelateerde Links
- Amphenol Advanced Sensors NPA-500B-015G Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-005G Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-05WG Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-015D Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-10WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-10WG Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-05WD Pressure SensorSurface 14 SOIC-14