NXP MPX5050DP Differential Pressure SensorSurface 6 Case 867C-05
- RS-stocknr.:
- 719-1087
- Fabrikantnummer:
- MPX5050DP
- Fabrikant:
- NXP
Subtotaal (1 eenheid)*
€ 30,37
(excl. BTW)
€ 36,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 4 stuk(s) klaar voor verzending
- 193 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,37 |
*prijsindicatie
- RS-stocknr.:
- 719-1087
- Fabrikantnummer:
- MPX5050DP
- Fabrikant:
- NXP
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | NXP | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Typical Sensitivity | 90mV/kPa | |
| Mount Type | Surface | |
| Package Type | Case 867C-05 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 4.74V | |
| Maximum Operating Pressure | 50 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±2.5 % | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Output Voltage | 4.7V | |
| Standards/Approvals | No | |
| Height | 29.34mm | |
| Series | MPX5050DP | |
| Length | 29.85mm | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk NXP | ||
Maximum Overload Pressure 200kPa | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Typical Sensitivity 90mV/kPa | ||
Mount Type Surface | ||
Package Type Case 867C-05 | ||
Pin Count 6 | ||
Minimum Supply Voltage 4.74V | ||
Maximum Operating Pressure 50 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±2.5 % | ||
Maximum Supply Voltage 5.25V | ||
Maximum Operating Temperature 125°C | ||
Maximum Output Voltage 4.7V | ||
Standards/Approvals No | ||
Height 29.34mm | ||
Series MPX5050DP | ||
Length 29.85mm | ||
Minimum Operating Pressure 0kPa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- Land van herkomst:
- GB
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
Pressure Sensors, NXP
Note
Gerelateerde Links
- NXP MPX5050DP Differential Pressure SensorSurface 6 Case 867C-05
- NXP MPX5700DP Pressure SensorSurface 6 Case 867C-05
- NXP MPXV7002DP Differential Pressure SensorSurface 8 DIP
- NXP MPX5999D Differential Pressure SensorSurface 6 Unibody
- NXP MPX5100DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX5500DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP