Druck PTXPRESSX Series Pressure Sensor 0 bar 1 bar
- RS-stocknr.:
- 265-5845
- Fabrikantnummer:
- PTXPRESSX 4
- Fabrikant:
- Druck
Subtotaal (1 eenheid)*
€ 287,72
(excl. BTW)
€ 348,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 287,72 |
*prijsindicatie
- RS-stocknr.:
- 265-5845
- Fabrikantnummer:
- PTXPRESSX 4
- Fabrikant:
- Druck
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
| Merk | Druck | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.04 % | |
| Analogue Output | Yes | |
| Maximum Supply Voltage | 32V | |
| Series | PTXPRESSX | |
| Standards/Approvals | DIN 43650 | |
| Output Type | Analogue | |
| IP Rating | IP67, IP65 | |
| Maximum Operating Temperature | 80°C | |
| Alles selecteren | ||
|---|---|---|
Merk Druck | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.04 % | ||
Analogue Output Yes | ||
Maximum Supply Voltage 32V | ||
Series PTXPRESSX | ||
Standards/Approvals DIN 43650 | ||
Output Type Analogue | ||
IP Rating IP67, IP65 | ||
Maximum Operating Temperature 80°C | ||
- Land van herkomst:
- GB
The Druck industrial pressure sensors has been designed based on the hugely popular UNIK5000 series to be an off the shelf, high accuracy, flexible pressure sensor. Ideal for many industrial and process applications, the PTXPRESSX has easily identifiable, multiple pressure ranges lased etched on the body tube. The fully welded stainless steel 316L and hastelloy pressure module ensures excellent media compatibility without compromising performance.
Barometric and compound pressure range available
Premium accuracy
Express availability
Zero and span control to adjust offset and for ease of calibration
Gerelateerde Links
- Druck PTXPRESSX Series Pressure Sensor 0 bar 4 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 60 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 25 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 250 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 6.9 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 10 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 16 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 6 bar