SIP CW-P-225AX Petrol Pressure Washer 225 bar 522 L/h
- RS-stocknr.:
- 276-8339
- Fabrikantnummer:
- 08986
- Fabrikant:
- SIP
Subtotaal (1 eenheid)*
€ 566,79
(excl. BTW)
€ 685,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 26 oktober 2026
- Plus verzending 2 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 566,79 |
*prijsindicatie
- RS-stocknr.:
- 276-8339
- Fabrikantnummer:
- 08986
- Fabrikant:
- SIP
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
| Merk | SIP | |
| Product Type | Petrol Pressure Washer | |
| Power Type | Petrol | |
| Flow Rate | 522L/h | |
| Operating Pressure | 225bar | |
| Model Number | CW-P-225AX | |
| Washer Type | Petrol Pressure Washer | |
| Weight | 33.5kg | |
| Water Type | Any | |
| Height | 600mm | |
| Width | 600mm | |
| Depth | 600mm | |
| Standards/Approvals | CE | |
| Hose Length | 7.5m | |
| Alles selecteren | ||
|---|---|---|
Merk SIP | ||
Product Type Petrol Pressure Washer | ||
Power Type Petrol | ||
Flow Rate 522L/h | ||
Operating Pressure 225bar | ||
Model Number CW-P-225AX | ||
Washer Type Petrol Pressure Washer | ||
Weight 33.5kg | ||
Water Type Any | ||
Height 600mm | ||
Width 600mm | ||
Depth 600mm | ||
Standards/Approvals CE | ||
Hose Length 7.5m | ||
- Land van herkomst:
- CN
The SIP TEMPEST Petrol Pressure Washer delivers cleaning power without the restraints of electrical models, and does not need a mains water supply. It comfortably sucks from alternative sources including butts, barrels, tanks or containers.
Brass headed adjustable pressure Axial pump for variable pressure and flow
Easy pull start 7hp EURO V petrol engine for powerful performance
Sturdy frame with foam grip handle and fitted wheels for mobility
Gerelateerde Links
- SIP Petrol Pressure Washer 570 L/h
- Karcher Petrol Pressure Washer 150 bar 650 L/h
- SIP 230V Petrol Water Pump, 116L/min
- SIP 8981 Hot Water Pressure Washer, 230V 120bar 39600L/h
- Pressure Washers
- OPTIBELT 522 3M 9 Timing Belt 174 Teeth 9 mm Width
- OPTIBELT 522 3M 6 Timing Belt 174 Teeth 6 mm Width
- OPTIBELT 522 3M 15 Timing Belt 174 Teeth 15 mm Width