RS PRO White Listing Paper Printer Paper, 11 x 241 mm Sheets
- RS-stocknr.:
- 777-7675
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 114,05
(excl. BTW)
€ 138,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 114,05 |
*prijsindicatie
- RS-stocknr.:
- 777-7675
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Paper Type | Listing Paper | |
| Product Type | Printer Paper | |
| Paper Size | 11 x 241 mm | |
| Form | Sheets | |
| Paper Density | 60g/m² | |
| Colour | White | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Paper Type Listing Paper | ||
Product Type Printer Paper | ||
Paper Size 11 x 241 mm | ||
Form Sheets | ||
Paper Density 60g/m² | ||
Colour White | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RS PRO White Listing Printer Paper
Print high volumes of data on your dot matrix printer with this RS PRO white listing printer paper. It's formed as one continuous sheet with fan-shaped folds for non-stop printing. The paper is punched with holes along the outside edges for smooth feeding through the printer.
This two-part carbonless paper is ideal for creating copies of invoices or forms. It's perforated so you can easily detach pages as needed. Alternatively, you can keep the paper as one sheet and bind it using the pre-punched holes.
Listing printer paper is useful for producing documents such as remittance notices, packing lists and payslips. You'll find this type of paper used in warehouses and large offices where quick and efficient printing is important.
Features and Benefits
• White colour
• Sheets form
• Package quantity of 1000
• Paper density of 60 g/m²
• Paper size of 11 in x 241 mm
• Listing paper type
Gerelateerde Links
- Tork Xpress Folded Paper Towel 241 x 213 (Unfolded) mm 250 Sheets
- Tork Xpress Folded Paper Towel 81 x 213 (Folded) mm 250 Sheets
- RS PRO White Thermal Printer Paper Roll
- RS PRO White Copier and Printer Printer Paper, 57 mm Roll
- Ohaus White Plain Printer Paper Roll
- Distrelec Multipurpose Paper Towels White Paper Towel 500 Sheets
- RS PRO White Thermal Printer Paper, 48 mm Roll
- RS PRO White Thermal Printer Paper, 57.5 mm Roll