StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- RS-stocknr.:
- 277-299
- Fabrikantnummer:
- 156LT-PRIVACY-SCREEN
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 61,92
(excl. BTW)
€ 74,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
- Plus verzending 17 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,92 |
*prijsindicatie
- RS-stocknr.:
- 277-299
- Fabrikantnummer:
- 156LT-PRIVACY-SCREEN
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Anti-Glare | |
| Device Type | Monitor | |
| Screen Size | 15.6 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Anti-Glare | ||
Device Type Monitor | ||
Screen Size 15.6 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Material Plastic | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CN
StarTech Privacy Screen, 15.6in Screen Size, Black - 156LT-PRIVACY-SCREEN
This privacy screen is a 15.6in monitor accessory designed to limit side viewing while maintaining direct visibility and touch functionality. It fits 16:9 laptop displays with raised bezels and can be mounted using adhesive strips, slide-mounting tabs or the supplied flip-up tabs. The ultrathin plastic construction incorporates an anti-glare filter that also reduces blue light transmission to help with prolonged use in office and shared environments.
Features and Benefits:
• Micro-louvers provide a 60° viewing cone for user-only visibility
• Flip-up tabs enable quick screen sharing without removal
• Touchscreen-compatible thin shield preserves touch responsiveness
• Blocks up to 51% blue light to reduce digital eye strain
• Light transmittance of 60% maintains readable screen brightness
• Flip-up tabs enable quick screen sharing without removal
• Touchscreen-compatible thin shield preserves touch responsiveness
• Blocks up to 51% blue light to reduce digital eye strain
• Light transmittance of 60% maintains readable screen brightness
Applications
• Suitable for open-plan office desks requiring data privacy
• Used with finance and banking workstations handling confidential data
• Ideal for healthcare terminals for patient information protection
• Can be used on education or government laptops in shared settings
• Used for commercial hot-desking where screen visibility control is needed
• Used with finance and banking workstations handling confidential data
• Ideal for healthcare terminals for patient information protection
• Can be used on education or government laptops in shared settings
• Used for commercial hot-desking where screen visibility control is needed
How is the unit attached to a display?
It is supplied with adhesive strips, a set of mounting tabs and flip-up tabs for front-of-monitor installation.
Will it interfere with webcams or sensors when the laptop LID closes?
The filter is sized and designed to avoid interference with top-mounted webcams and sensors and allows normal LID closure.
What are the physical dimensions and weight of the screen?
The Protector measures 13.6 x 7.6in and is approximately 100g in weight.
What materials and finish does the screen use?
The unit is MADE from plastic with an anti-glare, blue-light-filtering surface.
What is included in the package for installation and care?
The box contains adhesive strips, mounting tabs, two flip-up tabs, a lifting tab, a plastic sleeve, a wiping cloth and a quick-start guide.
Gerelateerde Links
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- Kensington Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen
- StarTech.com Touch Screen Compatible 12.1 in Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 in Privacy Screen