- RS-stocknr.:
- 698-6887
- Fabrikantnummer:
- EZ430-T2012
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-6887
- Fabrikantnummer:
- EZ430-T2012
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
Niet conform
Productomschrijving
MSP430 USB Stick F2012 Board, EZ430-T2012
The eZ430-T2012 includes three target boards, based on the MSP430F2012, a 16-bit Ultra-Low-Power Microcontroller, 2 kB Flash and 128 Bytes RAM. They are used with the eZ430-F2013 Development Tool to provide real-time debugging and programming interface, and easy-to-use IAR Embedded Workbench Integrated Development Environment (IDE). The eZ430-T2012 gives you all the same capabilities and peripherals of the MSP430F2013, but includes a high-speed, 8-channel 10-bit ADC.
Three eZ430-T2012 target boards with a 4-pin connector to fit the eZ430-F2013 USB Development Tool
MSP430F2012-based target board
Fully accessible pins
LED indicator
MSP430F2012-based target board
Fully accessible pins
LED indicator
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | 16 bit |
Processor Family Name | MSP430 |