- RS-stocknr.:
- 122-6764
- Fabrikantnummer:
- 20871466002100
- Fabrikant:
- HARTING
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 538,38
(excl. BTW)
€ 651,44
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 538,38 |
- RS-stocknr.:
- 122-6764
- Fabrikantnummer:
- 20871466002100
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Han 10 E Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 10 E connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
Size 10 B Contact Inserts
Double Locking Lever on Hood
AWG 16 Wire Gauge
Rated Current of 7 A
Rated AC Voltage of 600 V
TC-ER Cable
Double Locking Lever on Hood
AWG 16 Wire Gauge
Rated Current of 7 A
Rated AC Voltage of 600 V
TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
Harting Han-Power®
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Current Rating | 7A |
Gender | Female to Male |
Series | Han E |
Type | Cable Assembly |
Voltage Rating | 600 V |
Pole Format | 10P+PE, 10P+PE, 10P+PE |
Number of Rows | 2 |
Body Orientation | Right Angle |