RS PRO Tripod, for use with RS PRO LED Work Lights
- RS-stocknr.:
- 122-8901
- Artikelnummer Distrelec:
- 303-90-762
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 19,77
(excl. BTW)
€ 23,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 500 stuk(s) vanaf 25 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,77 |
*prijsindicatie
- RS-stocknr.:
- 122-8901
- Artikelnummer Distrelec:
- 303-90-762
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Floodlight Accessory | |
| Accessory Type | Tripod | |
| Height | 1.4m | |
| For Use With | RS PRO LED Work Lights | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Floodlight Accessory | ||
Accessory Type Tripod | ||
Height 1.4m | ||
For Use With RS PRO LED Work Lights | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RS PRO Tripod, For Use With RS PRO LED Work Lights
This efficient tripod from RS PRO is an essential tool for working on-site at night. It's designed for use with RS PRO foldable work lights. This handy tool has three legs that provide a stable footing for the lights. It's made of iron with a stainless steel finish for durability and impact resistance.
This product is small enough to be folded down and carried in a bag. It can also stretch high enough for the light to cover a wide work area. It's also easy to use and doesn't require any tools to set up. With its adjustable knob, you can lock and release the stem so you can take it up or down quickly. It can be used on all kinds of construction sites as well as in manufacturing plants.
Features and Benefits
• For use with tripod accessory
• Height of 1.4 m
• Folded size of 69 cm
Gerelateerde Links
- RS PRO LED Tripod Work Light 24 V ac, IP65
- RS PRO LED Tripod Work Light 24 V ac, IP65
- RS PRO LED Tripod Work Light 900 Lm/W 110V, IP65
- Unilite Tripod Work Light
- RS PRO LED Tripod Work Light 900 Lm/W 110 V, IP65
- DeWALT LED Tripod Work Light 18 V, IP54
- Unilite Rechargeable LED Tripod Work Light 14.8 V, IP65
- Sylvania LED Tripod Tripod