RS PRO LED Tripod Work Light, 2000 lm, 24V ac, IP65
- RS-stocknr.:
- 145-5917
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 223,61
(excl. BTW)
€ 270,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 223,61 |
*prijsindicatie
- RS-stocknr.:
- 145-5917
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Tripod | |
| Power | 20W | |
| Luminous Flux | 2000lm | |
| Colour Temperature | 6300K | |
| Voltage | 24V ac | |
| Housing Material | Polycarbonate | |
| IP Rating | IP65 | |
| Height | 610mm | |
| Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Tripod | ||
Power 20W | ||
Luminous Flux 2000lm | ||
Colour Temperature 6300K | ||
Voltage 24V ac | ||
Housing Material Polycarbonate | ||
IP Rating IP65 | ||
Height 610mm | ||
Length 1.5m | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO LED Work Light on Yellow Tripod
RS PRO LED work light with a yellow tripod stand. The frame comes with 2 x 16A 110V sockets and is suitable for various applications, both indoors and outdoors.
Tripod mounted site lights are a versatile way of lighting an environment. You can easily adjust the height and angle of the light. Tripods have the added benefit of being easy to move and fold down or dismantle. Floodlights are normally mounted on stands and can light large environments. Elevating the floodlight also increases the area that can be illuminated.
RS PRO offer a great range of work lights which can be used indoors or outdoors and include halogen and LED with mains powered or rechargeable options. All our work lights are reliable and can be used for various applications to meet all your lighting requirements.
Features and Benefits:
Integrated LED tray
Opal white diffuser - for an even spread of light
Yellow polycarbonate body and metal frame
Tripod stand
Supplied with 5 m of cable
Fitted 16A 110V plug
Two cable hooks on stand - to keep cable tidy and safely out of the way
2 ft twin body
Power Wattage is 20 W
Lumen output is 1965 lm
LED Colour Temperature 6300K
IP65 fitting - dust & water resistant, ideal for outdoor use
IP44 plug and sockets
Typical Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
• Construction
• DIY
• Refurbishment
• Garages
• Work sites
FAQs
Is this battery operated or mains?
This versatile LED work light is mains operated and fitted with a 16A 110V plug.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO LED Tripod Work Light 24V ac, IP65
- RS PRO LED Tripod Work Light 900 Lm/W 110V, IP65
- RS PRO LED Tripod Work Light 900 Lm/W 110V, IP65
- Unilite Rechargeable LED Tripod Work Light 14.8V, IP65
- RS PRO LED A-Frame Stand Work Light 24V ac, IP65
- Rapid Rechargeable LED Work Light IP65
- Schneider Electric LED Work Light IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65