St Robotics 5 Axis, 1kg Payload, Robotic Arm
- RS-stocknr.:
- 124-2683
- Fabrikantnummer:
- R12-5-PG12
- Fabrikant:
- St Robotics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 124-2683
- Fabrikantnummer:
- R12-5-PG12
- Fabrikant:
- St Robotics
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
| Merk | St Robotics | |
| Maximum Payload | 1kg | |
| Number of Axis | 5 | |
| Maximum Reach | 500mm | |
| Maximum Speed | 0.8m/s | |
| Supply Voltage | 110 / 240 V ac | |
| Weight | 12.8kg | |
| Alles selecteren | ||
|---|---|---|
Merk St Robotics | ||
Maximum Payload 1kg | ||
Number of Axis 5 | ||
Maximum Reach 500mm | ||
Maximum Speed 0.8m/s | ||
Supply Voltage 110 / 240 V ac | ||
Weight 12.8kg | ||
- Land van herkomst:
- GB
ST Robotics R12 5/6 Axis Robot Arm
The R12 is a complete self-contained five (RS 1242679, 1242680, 1242681, 1242682, 1242683 and 1242684) or six (RS 1242685, 1242686, 1242687, 1242688, 1242689 and 1242690) axis vertically articulated robot arm system designed as a cost effective solution for bench top automation. The hand terminates in a mounting plate to which can be mounted one of ST Robotics low-cost grippers, vacuum pickups or your own device.
R12 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. Like the R17, it is a 5/6 axis articulated robot arm but with a 500mm reach. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
It is a professional tool made to industrial standards of quality, reliability and performance, machined from solid alloy and finished with aesthetic acrylic covers. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R12 package includes the K11 controller that is simple and reliable using a partnership of CPU and DSP micro-processors and compact micro-stepping drives. ROBOFORTH II embedded software gets you started easily yet permits the most complex motions, interfaces and peripherals to be programmed. It also uses ROBWIN project manager which brings everything together on one Windows screen.
R12 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. Like the R17, it is a 5/6 axis articulated robot arm but with a 500mm reach. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
It is a professional tool made to industrial standards of quality, reliability and performance, machined from solid alloy and finished with aesthetic acrylic covers. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R12 package includes the K11 controller that is simple and reliable using a partnership of CPU and DSP micro-processors and compact micro-stepping drives. ROBOFORTH II embedded software gets you started easily yet permits the most complex motions, interfaces and peripherals to be programmed. It also uses ROBWIN project manager which brings everything together on one Windows screen.
Sixth Axis
The sixth axis is entirely optional as opposed to being a part of the design. Using a small motor and gearbox it is accurate and tough. Programming is an extension to the Cartesian functions of RoboForth. The system can ensure the end effector points in the same direction as the robot moves around, or indeed in any direction you choose.
Grippers
As standard, the robot terminates in a mounting flange however there are many grippers available including electric, pneumatic, vacuum, and so on.
Features and Benefits
500 mm reach 5/6 axis articulated format
Easy mounting of tools, grippers or sensors
Fully enclosed (wiring goes through the arm)
Optional incremental encoder watchdogs
Simple intuitive teach pad
User-friendly software
Input/output interfacing
Non-volatile memory
Complete with controller, software, on-screen manuals and cables
Optional pneumatic or electric grippers, vacuum pickup and tool changers
Optional linear track, I/O expansion, bluetooth teachpad and TCP/IP
Easy mounting of tools, grippers or sensors
Fully enclosed (wiring goes through the arm)
Optional incremental encoder watchdogs
Simple intuitive teach pad
User-friendly software
Input/output interfacing
Non-volatile memory
Complete with controller, software, on-screen manuals and cables
Optional pneumatic or electric grippers, vacuum pickup and tool changers
Optional linear track, I/O expansion, bluetooth teachpad and TCP/IP
Product Application Information
Applications include testing, sample handling, and machine feeding.