Rittal SZ Series Key with 3524E barrel For Use With Security Lock 3524 E
- RS-stocknr.:
- 124-3425
- Fabrikantnummer:
- 2532000
- Fabrikant:
- Rittal
Subtotaal (1 verpakking van 1 eenheid)*
€ 13,08
(excl. BTW)
€ 15,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 38 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 34 stuk(s) vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 + | € 13,08 |
*prijsindicatie
- RS-stocknr.:
- 124-3425
- Fabrikantnummer:
- 2532000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Key | |
| Series | SZ | |
| Key Barrel Number | 3524E | |
| Material | Steel | |
| For Use With | Security Lock 3524 E | |
| Quantity | 2Per Pack | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Key | ||
Series SZ | ||
Key Barrel Number 3524E | ||
Material Steel | ||
For Use With Security Lock 3524 E | ||
Quantity 2Per Pack | ||
Vrijgesteld
- Land van herkomst:
- DE
Rittal Key, For Use With 3524 E Security Lock Insert, 2 Pieces - 2532000
This key from Rittal is used to lock and unlock enclosures and cases. It's compatible with the 3524 E security lock insert for ease of use. The package consists of two keys, meaning you can keep one as a spare or provide the second key to someone else. It inserts into the lock cylinder and requires a clockwise turn to open the enclosure, making it simple to use. Using this key with the security lock helps to keep sensitive equipment secure and keeps electrical units from being tampered with by unauthorised personnel.
Features & Benefits
• Tough metallic construction reduces the risk of wear and corrosion for long-lasting use
• Clearly marked with the Rittal logo for ease of identification
Applications
• Wall-mounted boxes
• Display cabinets
• Electrical boxes
• Desk doors
• Filing cabinets
Where can I use the 3524 E security lock insert?
The 3524 E security lock insert that this key works with is compatible with TS IT handles (239-9265 and 239-9266). These handles make it simple to open your enclosure while also providing enhanced security.
Gerelateerde Links
- Rittal SZ Series Key with 3524 E barrel For Use With Security Lock 3524 E
- Rittal SZ Series Cam Lock For Use With KX E-Box
- Rittal SZ Series 8mm Triangular Key For Use With Lock Insert
- Rittal SZ Series 7mm Square Key For Use With Lock Insert
- Rittal SZ Series 8mm Double Bit Key For Use With Lock Inserts
- Rittal SZ Series 8mm Square Key For Use With 8 mm Square Lock
- Rittal SZ Series 7mm Triangular Key For Use With 7 mm Triangular Lock
- Rittal SZ Series Multiple Lock For Use With Padlocks