- RS-stocknr.:
- 125-6886
- Fabrikantnummer:
- 19461160436
- Fabrikant:
- HARTING
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 43,21
(excl. BTW)
€ 52,28
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 43,21 |
10 - 24 | € 41,96 |
25 + | € 40,72 |
- RS-stocknr.:
- 125-6886
- Fabrikantnummer:
- 19461160436
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Han Eco Connector Coupler Housing
From Harting, this Han Eco coupler housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connectors in industrial cable to cable applications.
Features and Benefits
IP65 Degree of Protection
Operating Temperature: -40°C to +125°
Operating Temperature: -40°C to +125°
Stock No. 125-6869 is a size 10A Housing Coupler with an M20 gland
Stock No. 125-6870 is a size 10A Housing Coupler with an M25 gland
Stock No. 125-6885 is a size 16A Housing Coupler with an M20 gland
Stock No. 125-6886 is a size 16A Housing Coupler with an M25 gland
Stock No. 125-6868 is a size 10A SM2 Housing Coupler with an M25 gland with thermoplastic cover
Stock No. 125-6870 is a size 10A Housing Coupler with an M25 gland
Stock No. 125-6885 is a size 16A Housing Coupler with an M20 gland
Stock No. 125-6886 is a size 16A Housing Coupler with an M25 gland
Stock No. 125-6868 is a size 10A SM2 Housing Coupler with an M25 gland with thermoplastic cover
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Coupling Housing |
Series | Han Eco |
Thread Size | M25 |
Mounting Type | Cable Mount |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Straight |
Current Rating | 16A |
Range | Han |