RS PRO Tubular Steel Cylinder Truck

Subtotaal (1 eenheid)*

€ 155,54

(excl. BTW)

€ 188,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 15 stuk(s) vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 155,54

*prijsindicatie

RS-stocknr.:
134-207
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Cylinder Truck

Wheel Diameter

100mm

Frame Material

Tubular Steel

Tyre Material

Rubber

Load Plate Type

Semi-Open

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
GB

RS PRO Steel Cylinder Truck


Move a heavy cylinder around easily with this rear wheel steel cylinder trolley attachment from RS PRO. It's ideal for lifting or transporting a cumbersome load and reduces the risk of injury, as there's less need to strain when relocating a cylinder. You'll find trolley attachments like this used across workshop and warehouse settings.

The attachment adds two additional wheels to a trolley, so there's less load to bear when you're moving a cylinder around. Its swivel casters turn smoothly and easily for enhanced levels of mobility. The attachment's strong tubular steel frame is robust enough to withstand heavy loads and frequent use. As the frame is powder-coated there's little chance of this unit rusting, for a longer-lasting product.

This trolley attachment is suited to outdoor use as it's moisture resistant. Its solid rubber wheels don't contain any air, which means they can't puncture or go flat.

Features and Benefits


• One cylinder

• Steel-truck material

• Wheel diameter of 100 mm

• Rubber wheel material

Gerelateerde Links