- RS-stocknr.:
- 139-852
- Fabrikantnummer:
- 03805
- Fabrikant:
- 3M
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 partij 24
€ 25,26
(excl. BTW)
€ 30,56
(incl. BTW)
Lot(s) | Per lot | Per stuk* |
1 - 4 | € 25,26 | € 1,052 |
5 - 9 | € 24,88 | € 1,037 |
10 + | € 24,53 | € 1,022 |
*prijsindicatie |
- RS-stocknr.:
- 139-852
- Fabrikantnummer:
- 03805
- Fabrikant:
- 3M
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
3M™ Hi-Flex Sponge Black 125mm х 98mm х 13mm Medium
3M™ Hi-Flex Sponge is available in a variety of grades for hand sanding. Flexible and durable sponges are coated on two faces.
Features and Benefits
• Abrasive on semi-flexible foam sponge
• For rubbing down profiled wood or lacquered parts where flexibility is required.
• Abrasive coating on both sides.
• These 3M™ Hi-Flex abrasive pads can be used wet or dry.
• Can be washed with water.
• For rubbing down profiled wood or lacquered parts where flexibility is required.
• Abrasive coating on both sides.
• These 3M™ Hi-Flex abrasive pads can be used wet or dry.
• Can be washed with water.
Applications
This sponge sander is ideal for general purpose sanding applications. It allows for flexible, precision sanding perfect for difficult angles or hard to reach areas.
Available in this range:
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specificaties
Kenmerk | Waarde |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Block |
Grade | Medium |
Length | 123mm |
Width | 95mm |