RS PRO RS-HF Series Oscilloscope Probe, Miniature Type, 500 MHz, 0.1 dB, BNC Connector
- RS-stocknr.:
- 146-6620
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 173,79
(excl. BTW)
€ 210,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 173,79 |
*prijsindicatie
- RS-stocknr.:
- 146-6620
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Miniature | |
| Attenuation | 0.1 dB | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 1.5kV | |
| Connector Type | BNC | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II, CAT I | |
| Safety Category Voltage | 500V | |
| Series | RS-HF | |
| Rise Time | 0.7ns | |
| Standards/Approvals | IEC 61010031:2015, CE | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Oscilloscope Probe | ||
Probe Type Miniature | ||
Attenuation 0.1 dB | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Safety Category Level CAT II, CAT I | ||
Safety Category Voltage 500V | ||
Series RS-HF | ||
Rise Time 0.7ns | ||
Standards/Approvals IEC 61010031:2015, CE | ||
- Land van herkomst:
- TW
RS PRO Miniature Oscilloscope Probe with Readout
From RS PRO, comes a high quality and high performance Miniature Probe. Manufactured to industry standards this probe has a compact design which is ideal for measurement of SMT components. This oscilloscope probe proves to be an essential solution to the measurement of waveform and bandwidth of electronic signals.
Features and benefits:
Applications
Passive oscilloscope probes have a variety of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Gerelateerde Links
- RS PRO RS-HF Series Oscilloscope Probe 500 MHz BNC Connector
- Metrix HX0 Series HX0130 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 23 MHz BNC Connector
- Teledyne LeCroy PP023 Series PP023 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP026 Series PP026 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy T3HVD7000-100 Oscilloscope Probe 100 MHz BNC Connector
- Teledyne LeCroy T3HVD1500-70 Oscilloscope Probe 70 MHz BNC Connector
- Teledyne LeCroy T3HVD1500-200 Oscilloscope Probe 200 MHz BNC Connector