Weller Electric Soldering Iron, 230 V, 100 W
- RS-stocknr.:
- 162-6849
- Artikelnummer Distrelec:
- 182-47-017
- Fabrikantnummer:
- T0056104699N
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 124,23
(excl. BTW)
€ 150,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 124,23 |
*prijsindicatie
- RS-stocknr.:
- 162-6849
- Artikelnummer Distrelec:
- 182-47-017
- Fabrikantnummer:
- T0056104699N
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 100W | |
| Plug Type | Type F | |
| Tip Series | CT6 | |
| Series | T005 | |
| Soldering Tip Temperature | 370°C | |
| Standards/Approvals | EN 61340-5-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 100W | ||
Plug Type Type F | ||
Tip Series CT6 | ||
Series T005 | ||
Soldering Tip Temperature 370°C | ||
Standards/Approvals EN 61340-5-1 | ||
- Land van herkomst:
- MX
W 101 Magnasat Line Voltage Electric Soldering Iron.
From Weller this is the W 101 Electric Magnastat controlled soldering iron, an important piece of any soldering equipment. The soldering iron is also supplied with a CT 6 E7 Chisel Solder tip and safety rest. A Magnastat solder system works through a ferro-magnetic sensor and changes the character of the system when required temperatures are reached and in turn operates the built-in magnet and the power supply switch. The soldering system is truly versatile, providing additional power when soldering, reducing power when not in use and switching on and off quickly. Various types of soldering are possible with the pre-selected soldering tip temperatures available through changing the temperature sensing soldering tip.