- RS-stocknr.:
- 168-3866
- Fabrikantnummer:
- 7000034043
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-3866
- Fabrikantnummer:
- 7000034043
- Fabrikant:
- 3M
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
3M™ Paper Sheet 618 Light Grey 230mm x 280mm P100
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Free-Cut anti-loading coating. With the 618 sheets giving a sharp, aggressive cut with a fine finish.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
Features and Benefits
• Provides a sharp, aggressive cut with a fine finish due to the silicon carbide abrasive mineral
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
Alternative Grades
3M™ Paper Roll 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating.
Typical Applications
• Use in applications requiring an aggressive cut with a fine finish
Specificaties
Kenmerk | Waarde |
---|---|
Abrasive Material | Silicon Carbide |
Sandpaper Type | Sanding Sheet |
Grit Size | P100 |
Grade | Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 50 |
Series | 618 |