Microchip ATATMEL-ICE-ADPT Adapter for use with Atmel-ICE
- RS-stocknr.:
- 177-9590
- Artikelnummer Distrelec:
- 302-96-224
- Fabrikantnummer:
- ATATMEL-ICE-ADPT
- Fabrikant:
- Microchip
Subtotaal (1 eenheid)*
€ 59,32
(excl. BTW)
€ 71,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,32 |
*prijsindicatie
- RS-stocknr.:
- 177-9590
- Artikelnummer Distrelec:
- 302-96-224
- Fabrikantnummer:
- ATATMEL-ICE-ADPT
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Adapter | |
| For Use With | Atmel-ICE | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Development Kit Accessory | ||
Accessory Type Adapter | ||
For Use With Atmel-ICE | ||
Standards/Approvals No | ||
Microchip Technology Adapter
The Microchip Technology Atmel-ICE is a powerful adapter for debugging and programming ARM Cortex-M based Atmel SAM and Atmel AVR microcontrollers with on-chip debug capability. It has Atmel-ICE unit, 1.8m USB cable and IDC flat cable with 10-pin 50-mil connector and 6-pin 100-mil connector. This is applicable for Atmel-ICE.
Features and Benefits:
• Fully compatible with Atmel studio
• ITM serial trace capture at up to 3MB/s
• Supports JTAG, PDI clock frequencies from 32kHz to 7.5MHz
• Supports programming and debugging of all 8-bit Atmel AVR XMEGA, megaAVR and tinyAVR devices with OCD
• Supports programming and debugging of all SAM ARM Cortex-M based microcontrollers
• USB 2.0 high-speed host interface
Certifications:
• 2002/95/EC
• 2002/96/EC
• 2004/108/EC
• EN 61000-6-1
• EN 61000-6-3
• FCC CFR 47 Part 15
Kit Types:
Cable kit: 177-9591
Adapter kit: 177-9590
Basic kit: 130-6123
PCBA kit: 130-6124
Full kit: 130-6122
Gerelateerde Links
- Microchip ATATMEL-ICE-CABLE for use with Atmel-ICE
- Microchip Atmel-ICE Chip Programmer, Programming Kit for SAM and Atmel AVR Microcontrollers
- Microchip Atmel-ICE Debugger SAM
- Microchip AC102015 Chip Programming Adapter Adapter for Atmel-ICE Power
- Fluke 17XX-CLAMP-ADPT-2V8 Current Clamp, BNC Adapter Adapter
- Fluke 17XX-CLAMP-ADPT-1V Current Clamp, BNC Adapter Adapter
- SEGGER 8.06.23 J-Link Microchip 2-Wire JTAG TDI Adapter Adapter for use with Microchip IS208x
- Microchip AC162049-2 Chip Programming Adapter Programmer for MPLAB REAL ICE, MPLAB ICD and PICkit 3 In-Circuit Debugger