MEAN WELL DC-DC Converter, 24V dc/ 4.2A Output, 36 → 72 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C
- RS-stocknr.:
- 183-657
- Artikelnummer Distrelec:
- 169-26-095
- Fabrikantnummer:
- SD-100C-24
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 62,27
(excl. BTW)
€ 75,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 105 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 40 stuk(s) vanaf 02 februari 2026
- Plus verzending 120 stuk(s) vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 62,27 |
| 5 - 9 | € 60,40 |
| 10 - 24 | € 58,53 |
| 25 - 49 | € 56,66 |
| 50 + | € 54,81 |
*prijsindicatie
- RS-stocknr.:
- 183-657
- Artikelnummer Distrelec:
- 169-26-095
- Fabrikantnummer:
- SD-100C-24
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 100W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 4.2A | |
| Mounting Type | Chassis Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 23 → 30V | |
| Isolation Voltage | 1.5kV ac | |
| Depth | 38mm | |
| Length | 199mm | |
| Width | 98mm | |
| Load Regulation | ±0.2% | |
| Efficiency | 81% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Standards Met | 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 100W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 4.2A | ||
Mounting Type Chassis Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 23 → 30V | ||
Isolation Voltage 1.5kV ac | ||
Depth 38mm | ||
Length 199mm | ||
Width 98mm | ||
Load Regulation ±0.2% | ||
Efficiency 81% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
Standards Met 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A | ||
- Land van herkomst:
- CN
SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
Gerelateerde Links
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 36 → 72 V dc Input Rack Mount, +60°C Max Temp -10°C Min
- MEAN WELL DC-DC Converter 19 → 36 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Chassis Mount, +60°C Max Temp -20°C
- MEAN WELL DC-DC Converter 36 → 72 V dc Input Chassis Mount, +60°C Max Temp -20°C
- MEAN WELL DC-DC Converter 36 → 72 V dc Input Chassis Mount, +60°C Max Temp -10°C Min
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Chassis Mount, +60°C Max Temp -10°C Min