RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 5m
- RS-stocknr.:
- 189-3949
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 16,15
(excl. BTW)
€ 19,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 09 februari 2026
- Plus verzending 30 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 16,15 |
| 5 - 9 | € 15,62 |
| 10 - 24 | € 14,83 |
| 25 - 49 | € 13,74 |
| 50 + | € 12,16 |
*prijsindicatie
- RS-stocknr.:
- 189-3949
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector 1 | 3 Pin XLR | |
| Connector 2 | 3 Pin XLR | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Length | 5m | |
| Sheath Colour | Black | |
| Shielding | Yes | |
| Outer Sheath Material | PVC | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector 1 3 Pin XLR | ||
Connector 2 3 Pin XLR | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Length 5m | ||
Sheath Colour Black | ||
Shielding Yes | ||
Outer Sheath Material PVC | ||
RS PRO 3 Pole XLR Cable with PVC Sheath, Shielded, Male to Female
3 pole XLR (External Line Return) cable assemblies from our trusted and reliable own brand RS PRO are perfect for use in a range of studio and live audio applications, offering excellent performance and durability. These robust 2 core XLR cables feature shielding helping to reduce unwanted noise and interference, with an outer PVC sheath to provide protection against corrosion and impact. RS PRO XLR cables include durable 3 pole connectors with male at one end and female on the other, offering flexibility and compatibility with a wide range of audio devices to deliver a clean audio signal. The RS PRO range of XLR 3 pole cables are available in a variety of lengths from 1m to 10m, providing you with flexibility in a range of applications.
Features and Benefits
- Available in a variety of lengths to suit your requirements
- 3 Pole connectors offering flexibility with a wide range of XLR audio devices
- Shielded to provide a clear and precise audio signal whilst preventing interference
- PVC sheath offering corrosion resistance and protection from physical impact and damage
- Suitable for use in a wide range of environments
- Male to female connectors with quick release for a secure connection and easy removal
Applications
XLR cables are a type of audio cable assembly that feature XLR connectors used to connect various pieces of audio equipment such as a microphone to a mixing desk or PA, providing a clean and balanced audio signal. XLR cables often feature 3 pole connectors including male and female, allowing audio devices and interfaces to be connected, with many also including shielding for an enhanced signal. XLR cables are available in a wide range of lengths and are commonly used in areas such as:
- Recording studios
- Rehearsal rooms
- Arenas
- Music venues
- Theatres
- Broadcasting studios
FAQs
What sizes are available?
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable 5m
- RS PRO Female 3 Pin XLR to Male 3 Pin XLR Cable 5m
- Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable 5m
- RS PRO Female 3 Pin XLR to Male 3 Pin XLR Cable 5m
- RS PRO Female 3 Pin XLR to Male 3 Pin XLR Cable 5m
- Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable 5m
- Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable 5m
- Van Damme Female 3 Pin XLR to Male 6.35mm Mono Jack Cable 5m