Duracell Procell Procell 1.5 V Alkaline D Battery

Subtotaal (1 verpakking van 10 eenheden)*

€ 35,75

(excl. BTW)

€ 43,26

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per verpakking*
10 +€ 3,575€ 35,75

*prijsindicatie

RS-stocknr.:
192-4387
Fabrikantnummer:
5000394122048
Fabrikant:
Duracell Procell
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Duracell Procell

Product Type

D Battery

Series

Procell

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Code

LR20

Battery Capacity

15.47Ah

Termination Type

Flat

Standards/Approvals

IEC 60086-5ANSI C 18.1MPart-2EU Battery DirectiveISO 14001 and 9001

Weight

144g

Diameter

34.2mm

Vrijgesteld

Procell® by Duracell® D Alkaline Battery 1.5V - 10 Pack.


Procell Alkaline D industrial batteries are ideal for powering professional devices, such as security keypad, automatic faucet.

Manufactured using superior cell design (vs. prior Industrial Alkaline D batteries)to ensure high-quality cell construction. Each battery comes with a ’quality warranty’. Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.

Features and Benefits.


  • Alkaline D batteries.

  • Long-term shelf life and reliability.

  • 1.5 V.

  • Operating temp: -20 °C to 54 °C.

  • Standard terminal type.

  • High Performance Power.

  • Pack of 10

  • Reliable long lasting power

  • Economically packaged in bulk and individually date-coded for effective inventory management.

    Used by manufacturers around the world: Procell alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices

    Other Procell Alkaline ranges stocked include:


  • Procell GP AA 10 pack – 1924384.

  • Procell GP AAA 10 pack – 1924385

  • Procell GP C 10 pack – 1924386.

  • Procell GP 9V 10 pack – 1924388.

  • Gerelateerde Links