RS PRO Door Entry including Smart Home Door Bell

Subtotaal (1 eenheid)*

€ 159,76

(excl. BTW)

€ 193,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 159,76

*prijsindicatie

RS-stocknr.:
192-4546
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

System Type

Smart Home Door Bell

Height

134 mm

Depth

37 mm

Width

67mm

Land van herkomst:
CN

RS PRO Door Entry Including Smart Home Doorbell


Enhance the security of your residential buildings, offices and warehouses with this smart home doorbell from RS PRO. The unit is operated using a free app, which is available for Android or iOS phones. Once set up, the device will stream a live video to your phone whenever it detects motion.
The doorbell has an IR (infrared) sensor, which means it will work even in low-light conditions. There's also a built-in two-way audio intercom, so you can communicate with unknown visitors without having to open the door. The unit meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.

Features and Benefits


• Depth of 37 mm
• Width of 67 mm
• Height of 134 mm
• Smart home doorbell system
• Supplied with internal chine
• Supplied with 16 GB SD card and rechargeable battery
• No monthly subscription
• Unlimited doorbells per device
• Wide-angle lens of 166°

For an additional door bell chime see RS PRO 192-4549

Gerelateerde Links