The Things Industries Indoor Gateway Development Kit 868MHz TTIG-868_UK

Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
RS-stocknr.:
192-7593
Fabrikantnummer:
TTIG-868_UK
Fabrikant:
The Things Industries
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

The Things Industries

Classification

Development System

Kit Classification

Development Kit

Technology

LoRaWAN

Frequency

868MHz

Kit Name

Indoor Gateway

The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a power adapter for UK and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage., making the gateway even suitable for applications that require dynamic coverage

Features:
An 8 channel LoRaWAN indoor gateway
Gateway supports the state-of-the-art BasicStation Protocol.
Supports LBT.
Simple setup steps taking lesser than 5 mins.
Can connect to any network backend of choice.
Setup and Connectivity over WiFi.
Can be powered up via a USB-C cable or via an elegant connector to the power outlet.
Built-in omnidirectional antenna for indoor use.
EU868, US915, AS923 and CN470 versions available.
Security via a range of modes.
Comes with a UK adapter for the UK market.

Note

192-7593 has an UK plug, which can be used in EU using Travel Adapter 668-3698 .

Gerelateerde Links