RS PRO NE11 Non Electric 0.36kg Water Softener, 508 x 500 x 297mm

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
195-2195
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Mass

0.36kg

Model

NE11

Dimensions

508 x 500 x 297mm

Thickness

500mm

Length

608mm

Colour

Grey

N.v.t.

Land van herkomst:
ES

RS PRO NE11 Non-Electric Water Softener - 508 x 500 x 297 mm


The powerful RS PRO NE11 needs no electrical supply. This robust and highly effective ion exchange water softener has a dual tank mechanism designed for responding to changes in water pressure. The integral service meter ensures accurate measuring of the volume of softened water passing through the unit. The NE11 is highly recommended for its quiet operation and outstanding reliability and performance. Suitable for all types of systems: combi, pressurised, direct, high flow, vented and megaflow. The RS PRO NE’s high-performance twin resin tanks simply go on producing a limitless supply of silky feeling soft water.

Features and Benefits:


• Softens water without electrics or electrical displays
• Automatically set to provide correct volume of soft water
• Accurate measurement of flow rates
• Uses soft water during regeneration cycle – eliminates scale build-up
• Maintenance free parts
• Quiet operation
• Most compact, reliable and effective water softener
• Clear see-through lid to easily check salt levels
• Fast regeneration cycle
• Low salt consumption
• Low water usage per regeneration
• Suitable for all types of systems: combi, pressurised, direct high flow, unvented and megaflow

Why would you use a water softener?


Is hard water making your washing, bathing, and household cleaning miserable? Do your soaps and cleansers fail to produce creamy lather and rich bubbles? Are your cleaning agents struggling to remove those stubborn scum and scale stains around your bath, sinks, shower-head and taps? Left untreated, hard water can seriously damage your central heating system and boiler, washing machine, dishwasher, shower and household pipework.

Compatible Installation Kit


  • Water Softener Installation 15 mm Valves Kit: RS stock no: 195-2200

  • Water Softener Installation 22 mm Valves Kit: RS stock no: 195-2203

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.