RS PRO 4 A26 Hot Air for use with RS PRO Spare nozzles ? 8mm Straight wind for 2024489 Hot Air Station

Subtotaal (1 eenheid)*

€ 5,67

(excl. BTW)

€ 6,86

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
  • 20 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 25 stuk(s) vanaf 19 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 5,67

*prijsindicatie

RS-stocknr.:
202-4492
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Sub Type

Hot Air

Product Type

Desoldering Nozzle

Nozzle Size

8 mm

For Use With

RS PRO Spare nozzles ? 8mm Straight wind for 2024489 Hot Air Station

Nozzle Series

A26

Number of Pieces

4

Length

37.75mm

Standards/Approvals

No

Land van herkomst:
CN

RS PRO Nozzle for Hot Air Gun


From our trusted and reliable own brand RS PRO these replacement nozzles are the perfect accessory for the RS PRO hot air gun and desoldering station, allowing for quick and easy rework or repair for electronic components and solder. The nozzles feature a PH free stainless steel design, ensuring excellent durability and corrosion resistance. RS PRO hot air gun nozzles are available in either straight or spiral wind, offering versatility and accuracy.

Features and Benefits


  • Available in both straight and spiral nozzles

  • Quick and easy to attach

  • Provides accurate rework and desoldering in a range of applications

  • Ideal for use with RS PRO hot air gun and desoldering station

  • Applications


    Hot air guns are suitable for use with desoldering and reworking stations and applications that require quick and easy adjustment or repair of solder and electronic components such as PCB (printed circuit boards) via hot air. With adjustable temperature and air flow control, hot air guns and stations allow users to select the desired settings precisely without the risk of overheating or damaging components. They are ideal for use in applications such as:

  • PCB

  • Wiring

  • Soldering

  • Electronic repairs

  • DIY

  • What hot air gun is this compatible with?


  • 2024489 – RS PRO Desoldering Station

  • 2024490 – RS PRO Hot Air Gun

  • What sizes are available?


  • 2024491 – 5mm (Straight)

  • 2024492 – 8mm (Straight)

  • 2024493 – 8mm (Spiral)

  • 2024494 – 10mm (Spiral)

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links