Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 35,02
(excl. BTW)
€ 42,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 150 stuk(s) vanaf 04 mei 2026
- Plus verzending 190 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 3,502 | € 35,02 |
| 50 - 90 | € 3,329 | € 33,29 |
| 100 + | € 3,157 | € 31,57 |
*prijsindicatie
- RS-stocknr.:
- 206-6125
- Fabrikantnummer:
- 53015240+53019240
- Fabrikant:
- Lapp
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
| Merk | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG16 | |
| Alles selecteren | ||
|---|---|---|
Merk Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG16 | ||
LAPP Cable Gland, PG16 Thread, 9 to 14mm Cable Diameter - SKINTOP Series - 53015240+53019240
If you have a cable that's exposed to strain or vibration, install this universal gland from LAPP to reduce wear and tear. It fits over any cable with a diameter between 9mm and 14mm. Simple and effective, it's quick to secure to panels and machine housing with its screw thread and locking nut. The multi-start, trapezoidal thread is self-locking which means it won't wiggle loose. Once in place, the polyamide gland material provides a robust and corrosion-resistant protective shell to cable entry points.
Features & Benefits
• IP68 (ingress protection) rating means it provides an added layer of protection against dust and powerful water jets
• Wide operating temperature range of -20°C to +80°C for use in demanding environments
• Seal and O-ring are resistant to UV and ozone for increased lifespan
Applications
• Industrial automation
• Robotic systems
• Assembly lines
• Measurement and control
How do I choose the right cable gland for my setup?
To choose the right cable gland for your needs, start by picking one with a suitably sized connecting thread and cable diameter. Also, check that the gland material is able to withstand the wear and contaminants expected in your working environment.
Gerelateerde Links
- Lapp SKINTOP Series 50 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series Cable Gland
- Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes | Wire Fish Tape
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife