RS PRO, 345040NBT Butt Splice Connector, Uninsulated, Tin

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 100 eenheden)*

€ 16,30

(excl. BTW)

€ 19,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 900 stuk(s) klaar voor verzending
  • 32.800 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
100 - 400€ 0,163€ 16,30
500 - 2400€ 0,15€ 15,00
2500 - 4900€ 0,133€ 13,30
5000 - 9900€ 0,122€ 12,20
10000 +€ 0,114€ 11,40

*prijsindicatie

RS-stocknr.:
208-2688
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Splice Type

Butt

Product Type

Splice Connector

Insulation

Uninsulated

Series

345040NBT

Contact Material

Copper

Termination Type

Crimp

Contact Plating

Tin

Standards/Approvals

No

Land van herkomst:
TW

RS PRO Butt Splice Connector, Tin 1 → 2.5 mm²


Looking to connect wires quickly and easily, without the need for soldering? This butt splice connector allows you to link up multiple wires with nothing more than a pair of pliers — simply bend its ends around a wire to establish a safe, reliable connection.

A highly versatile component, this uninsulated splice connector is cylindrical in shape, meaning it can be crimped to fit different wire gauges, ranging in size from 1 mm² to 2.5 mm². It has copper contacts, and their tin-plated finish protects against oxidation, degradation and corrosion.

This butt splice connector is useful for setting up circuitry in heavy industrial equipment and common electronic devices. It's also suitable for telecommunications applications. As part of the RS PRO range, this connector has been stringently tested for quality and consistency.

Features and Benefits


• Uninsulated butt splice connector

• Suitable for wire sizes from 1 mm² to 2.5 mm²

• Unshrouded

• Tin-plated copper contacts

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links