RS PRO 200 mm Impeller Blade, 28 ° Blade Angle

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 7,52

(excl. BTW)

€ 9,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 88 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 7,52
10 - 24€ 7,44
25 - 49€ 7,08
50 - 99€ 6,76
100 +€ 5,64

*prijsindicatie

RS-stocknr.:
221-7678
Artikelnummer Distrelec:
304-14-238
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Impeller Blade

Blade Diameter

200mm

Blade Depth

37mm

Blade Angle

28°

Direction of Air Flow

Toward Motor

Blade Material

Aluminium

Standards/Approvals

RoHS

RS PRO Impeller Blades


Introducing a range of Impeller blades from RS PRO. These fan blades are made from aluminium, have a blade gauge of 0.8 ±0.03 mm, and set screw on motor shaft connection. These impeller blades are designed for use with RS PRO AC fan motors, commonly used in motor drive & control applications, and are available with a choice in fan class and impeller dimensions.

Features and Benefits


  • Axial Impeller

  • Material: Aluminium

  • Connection: Set screw on motor shaft connection

  • Airflow Direction: Toward motor

  • Blade Gauge: 0.8 ±0.03 mm

  • RS PRO Impeller Blades Variants


  • Blade dia. 154 mm, Blade ratio 22 ° - RS stock no: 221-7676

  • Blade dia. 200 mm, Blade ratio 22 °- RS stock no: 221-7677

  • Blade dia. 200 mm, Blade ratio 28 °- RS stock no: 221-7678

  • Blade dia. 200 mm, Blade ratio 34 °- RS stock no: 221-7679

  • Blade dia. 230 mm, Blade ratio 22 °- RS stock no: 221-7680

  • Blade dia. 230 mm, Blade ratio 28 °- RS stock no: 221-7681

  • Blade dia. 250 mm, Blade ratio 22 °- RS stock no: 221-7682

  • Blade dia. 250 mm, Blade ratio 28 °- RS stock no: 221-7683

  • Blade dia. 250 mm, Blade ratio 34 °- RS stock no: 221-7684

  • Things to consider


    RS PRO offers a wide selection of AC fan motors and brackets compatible with these axial blades. Browse our range using the improved filters to find your ideal solution.

    Application


  • Motor Drive & Control

  • Low-torque applications

  • Gerelateerde Links