RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- RS-stocknr.:
- 222-8118
- Artikelnummer Distrelec:
- 304-05-497
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 222-8118
- Artikelnummer Distrelec:
- 304-05-497
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| Display Type | LED | |
| Standards/Approvals | CE | |
| IP Rating | IP20, IP65 | |
| Length | 72mm | |
| Width | 72mm | |
| Series | RS PRO | |
| Mount Type | Panel Mount | |
| Input Type | J Type Thermocouple | |
| Panel Depth | 76mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
Display Type LED | ||
Standards/Approvals CE | ||
IP Rating IP20, IP65 | ||
Length 72mm | ||
Width 72mm | ||
Series RS PRO | ||
Mount Type Panel Mount | ||
Input Type J Type Thermocouple | ||
Panel Depth 76mm | ||
- Land van herkomst:
- TR
RS PRO Analogue On/Off Temperature Controllers
Introducing a range of RS PRO On/Off analogue temperature controllers, the ideal temperature control solution for applications that require temperatures to be maintained. These compact devices can be easily installed via panel mounting, providing a high quality and reliable temperature control system that is easy to use.
Why would you choose these controllers?
The adjustable temperature off-set and on/off feature of these temperature controllers ensure the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding. The front panel features a simple and easy to use design including LED lights to indicate when the controller is on or off, along with a set value adjustment potentiometer to adjust the set value quickly and efficiently.
Features and Benefits
Specifications
RS PRO Analogue On/Off Temperature Controllers Variants
Applications
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the user's required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
FAQs
Why use an On /Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Does this display Celsius or Fahrenheit?
This temperature controller displays temperatures in Celsius.
What is the input type?
Thermocouple: J type Fe-CuNi.
Gerelateerde Links
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- RS PRO ESM DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- RS PRO DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS PRO ESM Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- Tempatron F DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac On-Off
- RS PRO RS PRO Rail On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac On-Off
- Carel PJ Easy Panel Mount On-Off Temperature Controller 1 Input, 3 Output Relay 230V ac On-Off
- Carel PJ Easy Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac On-Off