Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- RS-stocknr.:
- 223-8810
- Fabrikantnummer:
- 7296000
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 228,30
(excl. BTW)
€ 276,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 228,30 |
*prijsindicatie
- RS-stocknr.:
- 223-8810
- Fabrikantnummer:
- 7296000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Mounting Angle | |
| Accessory Type | Mounting Angle | |
| For Use With | Data Rack | |
| Material | Sheet Steel | |
| Quantity | 1Per Pack | |
| Length | 482.6mm | |
| Width | 482.6mm | |
| Finish | Spray | |
| Rack Unit | 31U | |
| Standards/Approvals | No | |
| Series | DK | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Mounting Angle | ||
Accessory Type Mounting Angle | ||
For Use With Data Rack | ||
Material Sheet Steel | ||
Quantity 1Per Pack | ||
Length 482.6mm | ||
Width 482.6mm | ||
Finish Spray | ||
Rack Unit 31U | ||
Standards/Approvals No | ||
Series DK | ||
Rittal Series DK Mounting Angle, For Use With Data Rack, Sheet Steel - 7296000
This mounting angle is designed to secure 482.6mm (19) network components within data racks. Made from robust sheet steel, it effectively supports various installations, ensuring optimal attachment of component shelves and slide rails for better equipment organisation and accessibility.
Features & Benefits
• Heavy-duty construction for significant weight support
• 482.6mm (19) punched profile compatible with standard components
• Adjustable mounting levels on a 50mm pitch for versatility
• Minimum distance of 150mm to promote effective airflow
• Coated with a protective spray finish to resist corrosion
Applications
• Ideal for mounting patch panels and cable routing rails
• Suitable for data centre equipment setups
• Excellent for installing shelves in data racks
• Utilised in network infrastructure configurations
Will it maintain structural integrity under heavy load?
Gerelateerde Links
- Rittal DK Series Second pair of mounting angles for Data Rack for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6 mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6 mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6 mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6 mm
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6 mm
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6 mm
- Rittal DK 7246.500 Series Mounting Angle, 1 Per Pack Piece(s) 150 mm 97 mm 350 mm