Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- RS-stocknr.:
- 223-8812
- Fabrikantnummer:
- 7298000
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 260,79
(excl. BTW)
€ 315,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
- Plus verzending 2 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,79 |
*prijsindicatie
- RS-stocknr.:
- 223-8812
- Fabrikantnummer:
- 7298000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Mounting Angle | |
| Accessory Type | Mounting Angle | |
| For Use With | Data Rack | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Length | 482.6mm | |
| Width | 482.6mm | |
| Finish | Spray | |
| Rack Unit | 40U | |
| Standards/Approvals | No | |
| Series | DK | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Mounting Angle | ||
Accessory Type Mounting Angle | ||
For Use With Data Rack | ||
Material Steel | ||
Quantity 1Per Pack | ||
Length 482.6mm | ||
Width 482.6mm | ||
Finish Spray | ||
Rack Unit 40U | ||
Standards/Approvals No | ||
Series DK | ||
- Land van herkomst:
- DE
Rittal mounting angle, steel mounting bracket - 7298000
This mounting angle by Rittal is a steel bracket designed specifically for Data Rack solutions. It provides support for mounting network components, shelves, and slide rails with a punched profile at the front and hole center distance tailored for patch panels and cable routing rails.
Features & Benefits
• Profile frame with 482.6mm (19") punchings and mounting accessories included
• Heavy-duty design with a weight of 13.33kg per pack for secure server rack installation
• Customizable with a minimum distance between levels of 150mm and maximum distance of 350mm
Applications
• Specifically designed for Data Rack solutions in need of reliable mounting options
• Suitable for accommodating 482.6mm network components with precision
Can it accommodate different types of network components?
Yes, this mounting angle is designed to accommodate various network components effectively.
Will it support heavy-duty equipment securely?
Yes, the steel construction of this mounting angle ensures a secure installation for heavy-duty equipment.
Is it suitable for server rack installations?
Yes, this mounting angle is reliable for secure server rack installations with its reliable design.
Gerelateerde Links
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Second pair of mounting angles for Data Rack for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- Rittal DK Series Sheet Steel Quick Release Fastener for Use with Enclosure x 482.6 mm x 482.6mm