- RS-stocknr.:
- 234-3259
- Fabrikantnummer:
- SH-IPC03
- Fabrikant:
- Deltaco
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 234-3259
- Fabrikantnummer:
- SH-IPC03
- Fabrikant:
- Deltaco
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Deltaco Indoor Smart Home Camera is a wireless PTZ network camera that can be placed in your home or office to give you control over what happens when you are away. The camera has a resolution of 720p and an IR range of up to 10m to see objects even in the dark. In order for SH-IPC01 to record material, there is a micro SD card slot where everything is stored on a memory card. The camera also supports two-way audio which means it has both speakers and microphone which can be convenient if you are at a distance and need to communicate with someone who is near the camera. The Pan / Tilt function can be controlled up to 355 degrees horizontally and 110 degrees vertically either manually or with motion detection where the camera follows a moving object.
2-way audio
Motion detection
1/4 inch CMOS sensor
720 (1280x720) 1MP
Wi-Fi 2.4GHz 802.11b / g / n
Viewing angle 80 degrees
IR range Up to 10 meters
Micro SD slot, max 64GB
Powered by USB, 5V (AC adapter included)
Motion detection
1/4 inch CMOS sensor
720 (1280x720) 1MP
Wi-Fi 2.4GHz 802.11b / g / n
Viewing angle 80 degrees
IR range Up to 10 meters
Micro SD slot, max 64GB
Powered by USB, 5V (AC adapter included)
Specificaties
Kenmerk | Waarde |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Form Factor | PTZ Dome |
Maximum Resolution | 1280 x 720pixels |
IR | Yes |
Wireless | Yes |