RS PRO Hose Connector 11 mm ID, 35 bar
- RS-stocknr.:
- 234-9569
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 23,02
(excl. BTW)
€ 27,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,02 |
*prijsindicatie
- RS-stocknr.:
- 234-9569
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Hose Inside Diameter | 11mm | |
| Product Type | Hose Connector | |
| Body Material | Chrome Plated Brass | |
| Maximum Operating Pressure | 35 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Hose Inside Diameter 11mm | ||
Product Type Hose Connector | ||
Body Material Chrome Plated Brass | ||
Maximum Operating Pressure 35 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RS PRO Female Hose Tail Coupling
RS PRO is proud to introduce a new series of hose couplings designed for quick and safe connections for hoses. These high-quality hose tail couplings are non-valved standard, made from chrome-plated brass and available with ½ in or ¾ in connections.
Why would you choose these hose couplings?
Our straight-through hose couplings are suitable for low and high-pressure applications and have a temperature range of -40°C to +105°C. They offer quick connection and are commonly used in water delivery systems in agriculture, gardens, and industrial applications.
Features and Benefits
Material
Specification
RS PRO Female Hose Tail Variants – Available Separately
Applications
Why would you choose RS PRO for Hose Couplings?
RS PRO is our own brand that offers high-quality hose coupling to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Hose Connector 11 mm ID, 35 bar
- RS PRO Hose Connector 13 mm ID, 50 bar
- RS PRO Hose Connector 4 mm ID, 10 bar
- RS PRO Hose Connector 25.4 mm ID, 17 bar
- RS PRO Hose Connector 18 mm ID, 75 bar
- RS PRO Hose Connector 10 mm ID, 100 bar
- RS PRO Hose Connector 10 mm ID, 150 bar
- RS PRO Hose Connector 12 mm ID, 75 bar