RS PRO Crimp Tool Frame Crimp Tool for Tubular Cable Lugs
- RS-stocknr.:
- 241-4710
- Artikelnummer Distrelec:
- 304-02-980
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 594,62
(excl. BTW)
€ 719,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 46 stuk(s) vanaf 20 april 2026
- Plus verzending 18 stuk(s) vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 594,62 |
*prijsindicatie
- RS-stocknr.:
- 241-4710
- Artikelnummer Distrelec:
- 304-02-980
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Crimp Tool Frame | |
| Sub Type | Crimp Tool | |
| For Use With | Tubular Cable Lugs | |
| Overall Length | 440mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 150 | |
| Minimum Wire Size mm² | 6 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Crimp Tool Frame | ||
Sub Type Crimp Tool | ||
For Use With Tubular Cable Lugs | ||
Overall Length 440mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 150 | ||
Minimum Wire Size mm² 6 | ||
Vrijgesteld
- Land van herkomst:
- DE
RS Pro Ratchet Crimping Tool Frame for Tubular Cable Lugs
RS Pro Heavy Duty Hand Crimp Tool Frame - Overview
From RS Pro a sturdy, heavy duty but lightweight crimp ratchet tool frame with long handles for crimping terminals in areas where access is limited. This heavy duty crimp tool frame consists of two handles, one of which is movable, a ratchet mechanism and ratchet lever and handle lock cam. The dies for this tool frame must be purchased separately and are simply inserted into the pocket in the head of the tool frame by releasing a catch on the top of the tool.
Rotating Ratchet Mechanism
The rotating ratchet is designed to hold the cable lug or terminal securely between the dies until crimping is complete. Once the ratchet lever moves to the bottom position the crimping process is complete and the die is released. This mechanism ensures that a complete crimping cycle takes place and prevents partial crimps.
Handle Lock Cam
The handle lock cam is designed to release or lock the handles of the tool. The locked or released position is clearly indicated by a red or yellow dot.
Features and Benefits:
• Heavy duty, robust design
• Lightweight and easy to handle
• Long handles for use where access is limited
• Rotating latch mechanism ensures complete crimping cycle
• Handle lock cam for locking and releasing handles
• Catch on the head of the tool for easy die insertion
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal up to two crimps can take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
FAQs
What Terminals Does this Tool Crimp?
This is a crimping tool frame only and is designed to accept the following dies for crimping tubular cable terminals;
• Stock number 241-4726 is a crimping die for use with cable lugs with wire sizes of 6 sq mm, 10 sq mm, 70 sq mm and 95 sq mm
• Stock number 241-4732 is a crimping die for use with cable lugs with wire sizes of 16 sq mm, 25 sq mm, 35 sq mm and 50 sq mm
• Stock number 241-4748 is a crimping die for use with cable lugs with wire sizes of 120 sq mm, 150 sq mm
Note
Not supplied with die sets, these must be ordered separately.
Approvals
-
Gerelateerde Links
- RS PRO Crimp Tool Crimp Tool for Tubular Cable Lug
- RS PRO Crimp Tool Crimp Tool for Tubular Cable Lugs
- RS PRO KH Crimp Tool Crimp Tool for Tubular Cable Lug
- Facom FACOM 2020 Crimp Tool Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- RS PRO for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- RS PRO Crimp Tool Crimp Tool for Ring Cable Lugs