Carel 42 Alloy, Thermoplastic Elastomer Lead Wire, Epoxy Temperature Sensor, 0 °C Min, 110 °C Max
- RS-stocknr.:
- 250-0158
- Fabrikantnummer:
- NTC015HP00
- Fabrikant:
- Carel
Subtotaal (1 eenheid)*
€ 12,52
(excl. BTW)
€ 15,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 19 stuk(s) klaar voor verzending
- 129 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,52 |
*prijsindicatie
- RS-stocknr.:
- 250-0158
- Fabrikantnummer:
- NTC015HP00
- Fabrikant:
- Carel
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
| Merk | Carel | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 110°C | |
| Cable Length | 1.5m | |
| Accuracy | 60.38 °C Temperature precision | |
| Terminal Type | Soldered | |
| Material | 42 Alloy, Thermoplastic Elastomer Lead Wire, Epoxy | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Carel | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 110°C | ||
Cable Length 1.5m | ||
Accuracy 60.38 °C Temperature precision | ||
Terminal Type Soldered | ||
Material 42 Alloy, Thermoplastic Elastomer Lead Wire, Epoxy | ||
Standards/Approvals No | ||
- Land van herkomst:
- IT
Carel NTC (10K) Thermistor Temperature Probe - 1.5m
The Carel passive NTC temperature probe has a length of 15mm and a diameter of 6mm. Once the probe is connected to the controller, it provides a resistance value that is converted to temperature by a controller. These probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
Features and Benefits
Cable length is 1.5m
Plastic sheaths
NTC 10K Thermistor
Custom specified probes also available
Applications
Home appliances
Personal care
Certifications
IP67 rated
Gerelateerde Links
- Carel Temperature Probe 6 mm Probe
- TE Connectivity Thermoplastic Elastomer NTC Thermistor 105 °C Max, 5 mm Probe
- Carel Stainless Steel -50 °C Min 6 mm Probe
- Variohm Group Thermoplastic Elastomer RTD Sensor 125 °C Max, 5.3 mm Probe
- Carel NTC Thermistor 70 °C Max, 16 mm Probe
- Carel Stainless Steel PTC PTC Thermistor 150 °C Max, 6 mm Probe
- RS PRO Thermoplastic NTC Temperature Probe 105 °C Max, 6 mm Probe
- Carel Stainless Steel -50 °C Min 6 mm Probe