RS PRO, Twin Insulated Bootlace Ferrule, 10 mm Pin Length, 2.1 mm Pin Diameter, Red 18 AWG Wire Size
- RS-stocknr.:
- 270-7664
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 zak van 1000 eenheden)*
€ 35,00
(excl. BTW)
€ 42,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 8.000 stuk(s) klaar voor verzending
- 34.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1000 - 4000 | € 0,035 | € 35,00 |
| 5000 - 9000 | € 0,03 | € 30,00 |
| 10000 + | € 0,026 | € 26,00 |
*prijsindicatie
- RS-stocknr.:
- 270-7664
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.1mm | |
| Insulation Material | Nylon | |
| Colour | Red | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18 AWG | |
| Overall Length | 17.1mm | |
| Series | Twin | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 18 AWG | |
| Standards/Approvals | cUR, UL94-V2, RoHS, CE, UR, REACH | |
| Terminal Material | Copper Tube | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.1mm | ||
Insulation Material Nylon | ||
Colour Red | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18 AWG | ||
Overall Length 17.1mm | ||
Series Twin | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 18 AWG | ||
Standards/Approvals cUR, UL94-V2, RoHS, CE, UR, REACH | ||
Terminal Material Copper Tube | ||
- Land van herkomst:
- TW
RS PRO Twin Nylon Insulated Crimp Bootlace Ferrules
The twin insulated crimp bootlace ferrule from our trusted and reliable own brand RS PRO is a high quality and robust ferrule ideal for providing a secure connection between wire strands and terminals. RS PRO twin insulated bootlace ferrules are available in a variety of sizes and colours and feature tin plated copper tube terminals with nylon insulation, ensuring excellent durability and performance. RS PRO twin insulated ferrules are perfect for use in a wide range of industrial wiring and ensure stranded wires are terminated correctly and safely.
Features and Benefits
Applications
Insulated crimp bootlace ferrules, alternatively referred to as cord end terminals, are perfect for use with industrial applications that require a secure connection between a stranded wire and a terminal, with many sizes and colours available. Insulated ferrules often feature nylon insulated openings with tin plated copper terminals, allowing stranded wires to be inserted and crimped with ease for a secure and reliable connection with terminals. Bootlace ferrules are used in a wide range of areas including:
FAQs
Why use a cord end terminal?
Many applications require stranded wires to be connected to terminals to operate correctly. Although for some applications simply inserting the bare strands into the terminal and screwing them is sufficient, this can result in a poor connection with more heavy duty industrial applications. Using a cord end terminal, or bootlace ferrule, allows the wire strands to be securely crimped to create a uniform and superior connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 178-8740
Large Pack Size
RS stock no: 270-7664
Gerelateerde Links
- RS PRO 8 mm Pin Length Yellow 18 AWG Wire Size
- RS PRO 8 mm Pin Length White 18 AWG Wire Size
- RS PRO 8 mm Pin Length Blue 18 AWG Wire Size
- RS PRO 10 mm Pin Length Grey 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.1 mm Pin Diameter, Red 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.1 mm Pin Diameter, Yellow 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.1 mm Pin Diameter, Red 18 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black 10 AWG