Wiring Kit with Eyelet Terminals for use with Handy Mains Inverter

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
322-1890
Fabrikantnummer:
SM2793
Fabrikant:
Custom Power Design
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Custom Power Design

Accessory Type

Wiring Kit with Eyelet Terminals

For Use With

Handy Mains Inverter

Land van herkomst:
GB

Modified Sine Wave, 700W 'Handy Mains' 3 Pin UK & Schuko Output Sockets


The SM3185 and SM3215 are part of a range of Handy Mains adaptors which convert battery power into a nominal 230 V ac rms 50 Hertz supply, suitable for operating small power tools, domestic appliances, etc.
Please note that only heavy duty batteries are suitable. These power inverters have a nominal continuous power rating into resistive load of 700 Watts. An audible warning indicates when the battery is becoming discharged. The SM3185 and SM3215 are packaged in a powder coated folded metal box. Input wires enter on one side face and the outlet socket is mounted on the top face.

11 to 15Vdc or 22 to 30Vdc input
Input connection via 2 x M5mm studs and 2.8mm push on crimp low current switch wire
Output voltage 230Vac ±15V 50Hz modified sine wave
Output connection via 3-pin UK and Schuko sockets
Low battery alarm and shutdown
Over temperature and overcurrent protection
Neon power indicator
Mounting flanges and integral fan
Designed for direct wired fixed installations (low current control wire for on/off switching)
Only use with heavy duty (high discharge rate) batteries
Fluorescent lights should have any power factor correction capacitor removed
Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting

Note

These units are suitable for negative earth battery systems only, but they can be isolated for marine use by removing grounding screws.

Caution

The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.

Gerelateerde Links