TE Connectivity Insertion & Extraction Tool, MATE-N-LOK Series, Insertion Tool Contact, Contact size 0.084 in
- RS-stocknr.:
- 366-2055
- Artikelnummer Distrelec:
- 303-56-635
- Fabrikantnummer:
- 91002-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 63,36
(excl. BTW)
€ 76,67
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 63,36 |
| 25 - 49 | € 58,23 |
| 50 - 99 | € 56,64 |
| 100 - 249 | € 55,19 |
| 250 + | € 53,72 |
*prijsindicatie
- RS-stocknr.:
- 366-2055
- Artikelnummer Distrelec:
- 303-56-635
- Fabrikantnummer:
- 91002-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Insertion Tool | |
| Product Type | Insertion & Extraction Tool | |
| Contact Size | 0.084 in | |
| Series | MATE-N-LOK | |
| For Use With | Universal MATE-N-LOK Plug or Cap housings only | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Insertion Tool | ||
Product Type Insertion & Extraction Tool | ||
Contact Size 0.084 in | ||
Series MATE-N-LOK | ||
For Use With Universal MATE-N-LOK Plug or Cap housings only | ||
Standards/Approvals RoHS | ||
Vrijgesteld
Seal Fitting Tool
Required to fit seals on Mate-N-Lok connectors
An insertion tool is recommended if the contacts are used with wires of small cross-section
TE Connectivity Universal MATE-N-LOK™ Range
Approvals
CSA
Gerelateerde Links
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.54 mm
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20 To 14 AWG
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact
- HARTING Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Cinch Insertion & Extraction Tool Extraction & Insertion Tool Contact