RS PRO Steel Floor Standing Storage Cabinet 1580 mm 770 mm, 330 mm
- RS-stocknr.:
- 424-5437
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 1.184,98
(excl. BTW)
€ 1.433,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 16 maart 2026
- Plus verzending 4 stuk(s) vanaf 17 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.184,98 |
*prijsindicatie
- RS-stocknr.:
- 424-5437
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Grey, Blue | |
| Standards/Approvals | No | |
| Width | 770 mm | |
| Height | 1580mm | |
| Depth | 330mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Grey, Blue | ||
Standards/Approvals No | ||
Width 770 mm | ||
Height 1580mm | ||
Depth 330mm | ||
Vrijgesteld
RS PRO Storage Cabinet, 1580 mm x 770 mm x 330 mm
From RS PRO these lockable steel storage cabinets are ideal for all your everyday storage needs. They have an all-steel construction with a 3 point lock mechanism to ensure the safety of anything you store inside, the epoxy powder coating of the framework and the doors ensures that your cabinet is resistant from corrosion and changes in temperature or humidity whilst maintaining the easiness of keeping it clean and hygienic for any setting from office to the workshop to warehouses. This metal cabinet can be situated in a variety of locations making it ideal for storing all of your small parts such as fasteners and other components as well as other equipment. With 6 galvanised steel shelves that are adjustable on 50mm centres, this means you can purchase the best storage for your cupboards to suit your needs. Alternatively, you can keep the shelving of the cabinet bare if no bins are needed, meaning that you could use it to store bigger parts or use it in an office as a bookcase for folders of important documents that need storing securely.
Features and Benefits:
Sizes
This cabinet comes in 3 different sizes (Height x Width x Depth)
Extra shelves to suit each cabinet size and other accessories can be seen in the RS PRO datasheet.
Applications:
Lockable storage cabinets are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small parts like screws, nuts, bolts in storage containers of different sizes and they are even used to store books, manuals and other important documents. This type of storage solution is ideal for keeping clutter off workbenches and workstations tidied away in bins. Cabinets like this are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.
Why is galvanised metal important?
Galvanised metal helps to protect your shelving from any heat, humidity, corrosion or rust. Once the metal has been galvanised it has a life expectancy of 50 years on average in an average work or home environment, and under extreme water exposure, it still has an expectancy to last over 20 years. With no maintenance required it is ideal to be used for storage cupboards as they are used daily to house a variety of different objects.
Are the storage bins included?
No, RS PRO have designed this cabinet to come with 6 adjustable shelves so you can design the perfect configuration inside to suit your needs for a full reference of accessories that suit this cabinet please refer to the RS PRO datasheet.
Gerelateerde Links
- Facom Galvanised Steel Floor Standing Storage Cabinet 400 mm
- DeWALT 1 Door Floor Standing Storage Cabinet
- Facom Polypropylene Floor Standing Storage Cabinet, 35.0 mm
- CAE Multimedia Connect 2 Door Steel Floor Standing Storage Cabinet 1995 mm
- CAE Multimedia Connect 2 Door Steel Floor Standing Storage Cabinet
- RS PRO 2 Door Plastic Floor Standing Storage Cabinet
- RS PRO Steel Floor Standing Storage Cabinet 2000 mm 1015 mm, 430 mm
- RS PRO Steel Floor Standing Storage Cabinet 1000 mm 1015 mm, 430 mm