- RS-stocknr.:
- 468-346
- Fabrikantnummer:
- CP 910A
- Fabrikant:
- ELC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 468-346
- Fabrikantnummer:
- CP 910A
- Fabrikant:
- ELC
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
AL911AE AL912AE / AES stabilised power supplies
DIN rail power supply.
Feature triple protection (protection against short-circuits, overheating and overcurrent).
LED voltage indicator.
Screw terminal style connection.
Rigid cable cross section 2.5 mm² and flexible cable cross section 1.5 mm².
30 VA max. consumption for AL911 and 50 VA for AL912.
Feature triple protection (protection against short-circuits, overheating and overcurrent).
LED voltage indicator.
Screw terminal style connection.
Rigid cable cross section 2.5 mm² and flexible cable cross section 1.5 mm².
30 VA max. consumption for AL911 and 50 VA for AL912.
Note
Stock no. 468-346 is only a power supply enclosure.
Standards
EN61010-1, EN61000-6-2, 61000-6-4 and EN61558-2-6 (for the transformer)
Open Frame Linear
Specificaties
Kenmerk | Waarde |
---|---|
Series | CP |