Hanna Instruments HI-1288 pH Probe, 0 to 60 °C
- RS-stocknr.:
- 469-7507
- Fabrikantnummer:
- HI-1288
- Fabrikant:
- Hanna Instruments
Subtotaal (1 eenheid)*
€ 338,80
(excl. BTW)
€ 409,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 338,80 |
*prijsindicatie
- RS-stocknr.:
- 469-7507
- Fabrikantnummer:
- HI-1288
- Fabrikant:
- Hanna Instruments
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
| Merk | Hanna Instruments | |
| Measurement Range | 0 to 60 °C | |
| Product Type | Probe | |
| Electrode Type | pH | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hanna Instruments | ||
Measurement Range 0 to 60 °C | ||
Product Type Probe | ||
Electrode Type pH | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- RO
Multi-Parameter Probe with PH, Conductivity and Temperature
The HI-1288 is a spare pH electrode for HI-991300 (RS 410-1400), with cloth junction, 7-pole, 2 m (6.6') cable.
The HI-1288 is a 3-in-1 pre-amplified multiparameter probe that measures pH, EC/TDS, and temperature within a single polypropylene body. The pH portion of this probe is constructed with a cloth junction, maintenance free polymer gel electrolyte, and a low temperature glass sensing bulb. The EC/TDS portion of this probe utilises two graphite sensors for an amperometric determination of conductivity and total dissolved solids. A built-in temperature sensor ensures that both pH and EC/TDS readings are compensated for temperature variations in both standards and samples.
Features:
Pre-Amplified pH Electrode
Amperometric EC/TDS Sensor
Built-In Temperature Sensor
Polypropylene Body
Uses a DIN Connector
Applications:
The HI-1288 is suitable for measuring the pH, EC/TDS, and temperature in greenhouses, hydroponics, environmental monitoring, water treatment, wastewater treatment and boilers and cooling towers.
Gerelateerde Links
- Hanna Instruments HI-12963 Ph pH PH Probe DIN Interface
- Hanna Instruments HI-12883 Multifunction pH Probe DIN Interface
- Hanna Instruments HI-1296D Titanium pH pH Analysis Electrode DIN Interface
- Hanna Instruments HI 1285-5 PP pH 0 to 12 pH, DIN Interface
- Hanna Instruments HI 98128 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98129 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 991301 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98127 pH Meter 0.1 pH Resolution 60 °C Max