HARTING, DIN 41612 Series Housing For Use With B/C/D Hoods
- RS-stocknr.:
- 482-092
- Fabrikantnummer:
- 09020009921+09020009922
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 482-092
- Fabrikantnummer:
- 09020009921+09020009922
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Accessory Type | Housing | |
| For Use With | B/C/D Hoods | |
| Series | DIN 41612 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Accessory Type Housing | ||
For Use With B/C/D Hoods | ||
Series DIN 41612 | ||
Harting DIN 41612 Connectors Backshell Hoods, Levers and Brackets
A range of shell housings, fixing brackets, levers and related accessories for DIN 41612 signal and power connectors. The hoods have inserts options for side or rear cable entry and include assembly screws. One LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for instance stock number 482-070 for levers or 482-092 for brackets
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Gerelateerde Links
- HARTING Type B D har-bus 64 DIN 41612 Connector
- HARTING DIN 41612 Heavy Duty Power Connector Housing, Straight HAR-Bus Range
- HARTING DIN 41612 13 Way 6mm Pitch 1 Row Socket
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry Han-Eco B Hoods & Housings Range
- HARTING Han-Eco B Hood
- HARTING DIN 41612 64 Way 2.54mm Pitch 2 Row Socket
- HARTING DIN 41612 Connectors
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket