Schurter 5 x 20 mm, PCB Fuse Block, 600V
- RS-stocknr.:
- 498-2653
- Artikelnummer Distrelec:
- 143-23-370
- Fabrikantnummer:
- 4301.1405
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 3,67
(excl. BTW)
€ 4,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 711 stuk(s) vanaf 20 april 2026
- Plus verzending 418 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,67 |
| 10 - 24 | € 3,49 |
| 25 + | € 3,33 |
*prijsindicatie
- RS-stocknr.:
- 498-2653
- Artikelnummer Distrelec:
- 143-23-370
- Fabrikantnummer:
- 4301.1405
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Product Type | Fuse Block | |
| Fuse Size | 5 x 20 mm | |
| Number of Fuses | 1 | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Plastic | |
| Standards/Approvals | UL, UK, CE | |
| Compatible Fuse Class | Class 1 | |
| Clip Material | Tin Plated Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Product Type Fuse Block | ||
Fuse Size 5 x 20 mm | ||
Number of Fuses 1 | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Mount Type PCB | ||
Maximum Operating Temperature 60°C | ||
Body Material Plastic | ||
Standards/Approvals UL, UK, CE | ||
Compatible Fuse Class Class 1 | ||
Clip Material Tin Plated Brass | ||
- Land van herkomst:
- CZ
C14 male panel clip-on sockets, 4793 Series
Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.
Double-pole switch.
Class 1 protection.
The 5 x 20-mm fuse holder drawers must be ordered separately.
Options include:
173-7803 – KM01.1205.11
173-7804 – KM01.1105.11 (box of 50)
498-2647 – KM01.1105.11
498-2653 – 4301.1405 Fuse Block
Gerelateerde Links
- Schurter 5 x 20 mm 600 V
- Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 600 V ac
- Schurter 0751 Brass, PCB Fuse Clip for 5 x 20 mm
- Schurter 751 Bronze, PCB Fuse Clip for 5 x 20 mm
- Schurter 8 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V
- Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 16 A PCB Mount Fuse Holder for 5 x 20 mm, 500 V ac
- Schurter 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac