- RS-stocknr.:
- 530-6066
- Fabrikantnummer:
- DEEP BASE - RED
- Fabrikant:
- Eaton
12 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 4,44
(excl. BTW)
€ 5,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,44 |
10 - 14 | € 4,30 |
15 + | € 4,15 |
- RS-stocknr.:
- 530-6066
- Fabrikantnummer:
- DEEP BASE - RED
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Fulleon Flashni Sounder Beacon
Requiring just one single installation point, the Flashni range of audible and visual devices are an ideal choice within industrial and commercial installations. A Flashni is a type of sounder beacon, created and designed to be less obtrusive - replacing the standard two device sounder and beacon solution. The Flashni range of sounder beacons are suitable for fire, industrial and signalling application that requires a combined indication device.
Features & Benefits
Reduced installation costs due to the single installation point
High output sounder beacon
Automatic sounder synchronisation
Suitable for a multitude of applications
Provides tone clarity, reducing confusion
Up to 103dB(A) with built-in Xenon flash
Includes 32 user-selectable tones (within selected Flashni beacons & sounders)
Volume control to alter the alarm to suit the application
Reverse polarity protected
ABS cases and polycarbonate freznel lens
Flash power of 0.7j
Features and operating temperature of -10°C to +55°C
Shallow bases have IP54 protection, this means that the beacon and sounder has a limited protected from ingress of dust and splashes of water from any direction. If the base is deep, it is totally protected again dust and low-pressure water jets from any given direction with an IP65 protection
High output sounder beacon
Automatic sounder synchronisation
Suitable for a multitude of applications
Provides tone clarity, reducing confusion
Up to 103dB(A) with built-in Xenon flash
Includes 32 user-selectable tones (within selected Flashni beacons & sounders)
Volume control to alter the alarm to suit the application
Reverse polarity protected
ABS cases and polycarbonate freznel lens
Flash power of 0.7j
Features and operating temperature of -10°C to +55°C
Shallow bases have IP54 protection, this means that the beacon and sounder has a limited protected from ingress of dust and splashes of water from any direction. If the base is deep, it is totally protected again dust and low-pressure water jets from any given direction with an IP65 protection
Additional Extras
Red Deep Base - 530-6066
White Deep Bas - 530-6072
VdS approved Sounder & Beacons - 530-6038, 530-6016, 529-4474, 529-4452 and 529-4468
The sounder and beacon elements for 529-4474 and 529-4468 are individually wired which enables them to be controlled separately
530-6038, 530-6016, 529-4474, 529-4452 and 529-4468 are EN54 part 3 compliant
529-4452 is CPD compliant
White Deep Bas - 530-6072
VdS approved Sounder & Beacons - 530-6038, 530-6016, 529-4474, 529-4452 and 529-4468
The sounder and beacon elements for 529-4474 and 529-4468 are individually wired which enables them to be controlled separately
530-6038, 530-6016, 529-4474, 529-4452 and 529-4468 are EN54 part 3 compliant
529-4452 is CPD compliant
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.
Note
Eaton formerly known as Fulleon
Specificaties
Kenmerk | Waarde |
---|---|
Series | Eaton Fulleon |
Accessory Type | Deep Base |
For Use With | Flashni, RoLP Sounder Beacons |
Dimensions | 93 (Dia.) x 50 mm |
Special Features | EN54-3 |