RS PRO Angled Bracket for Use with DIN Rail

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
606-850
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Accessory Type

Angled Bracket

For Use With

DIN Rail

Land van herkomst:
ES

RS PRO Angled DIN Rail Mounting Brackets for DIN Rail Terminal


This range of RS PRO angled horizontal and vertical brackets feature a lightweight yet highly durable construction. The horizontal bracket is commonly used to brace horizontally mounted support rail between two vertically mounted rails and supporting heavy electrical equipment such as large transformers, contactors and more. The vertical brackets with reinforced corner web is ideal for frame construction. Both brackets are also suitable for use with a support rail in a range of applications.

Features and Benefits


  • Suitable for use with the support rail

  • Horizontal type commonly used to brace horizontally mounted support rail between two vertically mounted rails

  • Vertical type comes with reinforcing corner web, used for frame construction

Applications


DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:
  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

FAQs


What options are available?


606-850: Horizontal DIN rail angled bracket, 90°
606-866: Vertical DIN rail angled bracket, 90°

Gerelateerde Links