Phoenix Contact 2792109 Breadboard PCB 63 mm 63mm 73.7 mm
- RS-stocknr.:
- 648-6012
- Fabrikantnummer:
- 2792109
- Fabrikant:
- Phoenix Contact
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 648-6012
- Fabrikantnummer:
- 2792109
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Breadboard | |
| Sub Type | PCB | |
| Length | 73.7mm | |
| Width | 63mm | |
| Height | 63mm | |
| Standards/Approvals | UL Recognised | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Breadboard | ||
Sub Type PCB | ||
Length 73.7mm | ||
Width 63mm | ||
Height 63mm | ||
Standards/Approvals UL Recognised | ||
- Land van herkomst:
- DE
Phoenix Contact Breadboard, 73.7mm Length, 63mm Width - 2792109
This cable clip, made from durable nylon, is designed for efficient cable organisation. It features a body-bound rivet construction suitable for hole diameters of 6mm. The clean white finish allows it to blend seamlessly into various environments, providing strong retention capabilities for both mechanical and electrical applications.
Features & Benefits
• Accommodates bundle diameters up to 6mm
• Durable nylon construction ensures long-lasting use
• Body-bound rivet prevents loosening over time
• Easy installation with a rivet setting tool
• Lightweight design optimises overall assembly weight
Applications
• Securing cables in automation systems
• Organising electrical panel wiring
• Fastening cables in electronic devices
Will it work with different material thicknesses?
Yes, it accommodates material thickness from 1.5mm to 6mm.
Is it compliant with safety regulations?
Yes, it meets EU RoHS substance requirements.
Gerelateerde Links
- 2202552, Breadboard PCB
- Breadboards
- Phoenix Contact 1004300 Breadboard PCB
- Digilent 340-002-1 Breadboard Solderless Breadboard Kit 31 mm 175mm 230 mm
- Phoenix Contact 2202551 Breadboard
- Phoenix Contact 2202542 Breadboard 99.2 mm 95.2mm 1.6 mm
- Phoenix Contact 2713751 Breadboard 18.05 mm 10.95mm 15.3 mm
- Phoenix Contact 2202548 Breadboard 98.2 mm 1.6mm 66.8 mm