- RS-stocknr.:
- 660-0943
- Fabrikantnummer:
- 1-480672-0
- Fabrikant:
- TE Connectivity
20 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1350 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,325
(excl. BTW)
€ 1,603
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 190 | € 1,325 | € 13,25 |
200 - 740 | € 1,128 | € 11,28 |
750 - 2990 | € 0,941 | € 9,41 |
3000 - 5990 | € 0,809 | € 8,09 |
6000 + | € 0,768 | € 7,68 |
*prijsindicatie |
- RS-stocknr.:
- 660-0943
- Fabrikantnummer:
- 1-480672-0
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity 6.09mm .140 MATE-N-LOK Panel Mount Plug and Receptacle Housings, 9 Circuit Matrix
.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm and a and a 9 circuit matrix. .140 MATE-N-LOK panel mount plug housing (stock number 660-0943) accepts socket contacts (see stock number 720-2045 typically), .140 MATE-N-LOK panel mount receptacle housing (stock number 660-0946) accepts crimp pin contacts (see stock number 709-9802 typcially). These .140 MATE-N-LOK plug and receptacle housings are made from natural coloured UL94V-2 nylon, are fully polarized, have dual locking lances that provide contact stability and Positive Lock mating retention.
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 6.1mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Commercial MATE-N-LOK |
For Use With | Connector |
Body Orientation | Straight |
Housing Material | Nylon |
- RS-stocknr.:
- 660-0943
- Fabrikantnummer:
- 1-480672-0
- Fabrikant:
- TE Connectivity