Keysight Technologies Rack Mount Kit for Use with U3401A Series, U3402A Series

Afbeelding representeert productcategorie

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
692-7131
Fabrikantnummer:
U3400A-1CM
Fabrikant:
Keysight Technologies
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Keysight Technologies

Accessory Type

Rack Mount Kit

For Use With

U3401A Series, U3402A Series

Kit Contents

Flange, Half-Rack Width Filler Panel, Rack Screw with Nut x 4, Screw x 4, User Manual

Vrijgesteld

Land van herkomst:
MY

Keysight U3402A Multimeter, 5.5 Digits


5 digit, 120,000 counts resolution, 0.012% Vdc basic accuracy
Slow medium & fast measurement speeds for different testing needs; faster measurement speed at lower resolution or higher resolution at a slower measurement speed
Dual display bright vacuum fluorescent display enables simultaneous display of 2 measurement parameters
11 basic measurements include DC, AC and AC+DC voltage and current, 2 & 4-wire resistance, frequency, continuity and diode tests
Math functions : dBm, Relative, Min/Max, Compare and Hold
True RMS AC, AC+DC
Dimensions & weight: 105 x 255 x 305mm: 3.4kg
Safety rating: EN61010-1 CAT II 300V

Note

U3400A-1CM Rackmount Kit see stock no. 692-7131
34330A Current Shunt, 30 Amp see stock no. 501-310
11059A Kelvin probe set see stock no. 692-7147

Supplied with

Multimeter test lead set, user manual on CD-ROM, mains lead

Note

Manufacturer’s Warranty

Gerelateerde Links